Aluminum electrolytic capacitor, 2200µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 1.26A ripple current, 2.31mA leakage current, and a dissipation factor of 0.14%. Operates from -55°C to 105°C with a 1000-hour life rating. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Through-hole mounting.
Nichicon UVZ1V222MHD1TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.31mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V222MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.