Nichicon UVZ1V222MHH1CV technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 630 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1V222MHH1CV to view detailed technical specifications.
No datasheet is available for this part.