This aluminum electrolytic capacitor has a capacitance of 33uF and a working voltage of 35VDC with a tolerance of 20%. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a size of 5x11mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 1000 hours.
Nichicon UVZ1V330MDD1AA technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 75mA |
| Leakage Current | 34.65@1Min|11.55@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1V330MDD1AA to view detailed technical specifications.
No datasheet is available for this part.