This aluminum cylindrical can electrolytic capacitor features a capacitance of 330uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a ripple current of 350 and a leakage current of 346.5uA at 1 minute and 115.5uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and has a lifetime of 1000 hours. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ1V331MPD1AA technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 350mA |
| Leakage Current | 346.5@1Min|115.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ1V331MPD1AA to view detailed technical specifications.
No datasheet is available for this part.