Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rating, featuring 20% tolerance. This radial component offers a 350mA ripple current capability and a 1000-hour life at 105°C. Measuring 10mm in diameter and 12.5mm in height, it has a 5mm lead pitch and 0.6mm lead diameter for through-hole PCB mounting. The capacitor operates from -55°C to 105°C with a leakage current of 346.5µA and a dissipation factor of 0.14%.
Nichicon UVZ1V331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 346.5uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.