The Nichicon VZ Series 35V 470uF aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a length of 16mm and is a polarized component. The capacitor is rated for a DC voltage of 35V and has a capacitance of 470uF. It is designed for use in through-hole applications.
Nichicon UVZ1V471MPD1CV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | VZ |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVZ1V471MPD1CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.