Radial leaded aluminum electrolytic capacitor, 4700µF capacitance with 20% tolerance, rated for 35V DC. Features a 1.91A ripple current capability and a dissipation factor of 0.14%. Operating temperature range from -55°C to 105°C, with a leakage current of 4.935mA. Through-hole mount design with 7.5mm lead pitch and 0.8mm lead diameter. RoHS compliant and suitable for PCB applications.
Nichicon UVZ1V472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.935mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.