This Nichicon electrolytic capacitor features a capacitance of 1uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a ripple current of 15. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It is designed for through hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon UVZ2A010MDD1CV technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 15mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2A010MDD1CV to view detailed technical specifications.
No datasheet is available for this part.