This 10uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 54. The capacitor has a leakage current of 30uA at 1 minute and 10uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. The capacitor is rated for a lifetime of 1000 hours and has a size of 6.3 x 11mm. It can operate between -55°C and 105°C.
Nichicon UVZ2A100MED1CA technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 54mA |
| Leakage Current | 30@1Min|10@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVZ2A100MED1CA to view detailed technical specifications.
No datasheet is available for this part.