Standard aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 265mA ripple current capability, and a 1000-hour life at 105°C. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter, suitable for through-hole PCB mounting. Dissipation factor is 0.08%, with a leakage current of 300µA.
Nichicon UVZ2A101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 265mA |
| Ripple Current (AC) | 265mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2A101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.