The Nichicon UVZ2A2R2MDD1CT is a 2.2uF aluminum electrolytic capacitor rated for 100VDC with a 20% tolerance. It features a through hole radial termination style and a cylindrical can construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UVZ2A2R2MDD1CT technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 21mA |
| Leakage Current | 6.6@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2A2R2MDD1CT to view detailed technical specifications.
No datasheet is available for this part.