This Nichicon electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a ripple current of 130. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 1000 hours and operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ2A330MPD1CV technical specifications.
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 130mA |
| Leakage Current | 99@1Min|33@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2A330MPD1CV to view detailed technical specifications.
No datasheet is available for this part.