This 100VDC electrolytic capacitor has a capacitance of 3.3uF with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor features an aluminum cylindrical can construction and a terminal pitch of 2. It operates within a temperature range of -55°C to 105°C.
Nichicon UVZ2A3R3MDD1CV technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 29mA |
| Leakage Current | 9.9@1Min|3.3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2A3R3MDD1CV to view detailed technical specifications.
No datasheet is available for this part.