Standard aluminum electrolytic capacitor with 220nF capacitance and 100V DC rating. Features a 20% tolerance, 3.4mA ripple current, and 4uA leakage current. Radial construction with 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter by 11mm height. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UVZ2AR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2AR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.