Standard aluminum electrolytic capacitor, 0.33µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a radial construction with a 2mm lead pitch and 0.5mm lead diameter, measuring 5mm in diameter and 11mm in height. Operates across a wide temperature range from -55°C to 105°C, offering a 1000-hour life at rated conditions with a ripple current of 5mA. Dissipation factor is 0.08%, leakage current is 4µA, and it is RoHS compliant and lead-free.
Nichicon UVZ2AR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2AR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.