The Nichicon UVZ2AR33MDH is a 100V aluminum electrolytic capacitor with a capacitance of 330nF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a diameter of 5mm and a height of 11mm. It is designed for through hole mounting and is available in bulk packaging.
Nichicon UVZ2AR33MDH technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2AR33MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.