Aluminum electrolytic capacitor, 10µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 0.6mm lead diameter, and 8mm diameter by 11.5mm height. Offers 1000 hours of life at 105°C maximum operating temperature, with a ripple current of 41mA and leakage current of 164µA. RoHS compliant and lead-free construction for through-hole PCB mounting.
Nichicon UVZ2C100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 164uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.