This 10uF aluminum electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of 20%. It features a radial termination style and a through hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 3.5mm. It operates over a temperature range of -40°C to 105°C.
Nichicon UVZ2C100MPD1CT technical specifications.
| Capacitance | 10uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 41mA |
| Leakage Current | 164@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C100MPD1CT to view detailed technical specifications.
No datasheet is available for this part.