Nichicon's UVZ2C100MPD1CV is an aluminum cylindrical can electrolytic capacitor with a capacitance of 10uF and a tolerance of 20%. It operates within a temperature range of -40 to 105 degrees Celsius and features a radial termination style with a 3.5mm terminal pitch. The capacitor is designed for through-hole mounting and has a size of 8 by 11.5mm. It is rated for a maximum operating voltage of 160VDC and has a ripple current of 41A.
Nichicon UVZ2C100MPD1CV technical specifications.
| Capacitance | 10uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 41mA |
| Leakage Current | 164@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C100MPD1CV to view detailed technical specifications.
No datasheet is available for this part.