This 160VDC electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor has a ripple current of 215 and a leakage current of 740uA at 1 minute. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon UVZ2C101MHD1AA technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 215mA |
| Leakage Current | 740@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C101MHD1AA to view detailed technical specifications.
No datasheet is available for this part.