This 160VDC electrolytic capacitor features a capacitance of 100uF with a tolerance of 20%. It has a DC rated voltage of 160V and a ripple current of 215. The capacitor has a leakage current of 740uA at 1 minute and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation between -40°C and 105°C.
Nichicon UVZ2C101MHD1CV technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 215mA |
| Leakage Current | 740@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C101MHD1CV to view detailed technical specifications.
No datasheet is available for this part.