The Nichicon UVZ2C101MHH is a radial through hole aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 160V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a diameter of 12.5mm and a height of 25mm, with a lead pitch of 5mm and a length of 25mm.
Nichicon UVZ2C101MHH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2C101MHH to view detailed technical specifications.
No datasheet is available for this part.