This Nichicon UVZ2C220MPD1AA capacitor features a capacitance of 22uF with a tolerance of 20% and a DC rated voltage of 160VDC. It has a ripple current rating of 100 and a leakage current of 240.8uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is rated for operation between -40°C and 105°C.
Nichicon UVZ2C220MPD1AA technical specifications.
| Capacitance | 22uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 100mA |
| Leakage Current | 240.8@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C220MPD1AA to view detailed technical specifications.
No datasheet is available for this part.