The Nichicon UVZ2C330MPH is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a 160V voltage rating. It has a radial package with a 10mm diameter and a 20mm height, and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C, but is not RoHS compliant due to the presence of lead. It is available in bulk packaging with 200 units per package.
Nichicon UVZ2C330MPH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2C330MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.