Aluminum electrolytic capacitor with 47µF capacitance and 160V DC rated voltage. Features 20% tolerance, 195mA ripple current, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Designed for through-hole PCB mounting with a 1000-hour life rating at 105°C.
Nichicon UVZ2C470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 400.8uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.