This 47uF aluminum electrolytic capacitor has a maximum operating voltage of 160VDC with a 20% tolerance. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -40°C to 105°C. The capacitor has a lifetime of 1000 hours and a maximum ripple current of 195mA.
Nichicon UVZ2C470MHD1AA technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 195mA |
| Leakage Current | 400.8@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C470MHD1AA to view detailed technical specifications.
No datasheet is available for this part.