This aluminum electrolytic capacitor has a capacitance of 47uF with a tolerance of 20% and a DC rated voltage of 160VDC. It can handle a ripple current of 195 and has a leakage current of 400.8 microamps at one minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through hole mounting and can operate between -40 and 105 degrees Celsius.
Nichicon UVZ2C470MHD1CV technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 195mA |
| Leakage Current | 400.8@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2C470MHD1CV to view detailed technical specifications.
No datasheet is available for this part.