Aluminum electrolytic capacitor with 470nF capacitance and 160V DC rated voltage. Features a 20% tolerance, 11mA ripple current, and a maximum operating temperature of 105°C. This through-hole component has a 2.5mm lead pitch and a radial package measuring 6.3mm in diameter and 11mm in height. Rated for 1000 hours of life, it is lead-free and RoHS compliant.
Nichicon UVZ2CR47MED technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 47.52uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2CR47MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.