The Nichicon VZ series aluminum electrolytic capacitor features a 160V voltage rating and 470nF capacitance with a ±20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial lead configuration with a 0.492inch seated height and a 0.098inch lead pitch. It is RoHS compliant and available in a single unit quantity with a cut tape packaging style.
Nichicon UVZ2CR47MED1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2CR47MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.