220µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter by 35.5mm height. Offers a 575mA ripple current, 1.86mA leakage current, and 1000-hour life at 105°C. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Nichicon UVZ2D221MHD technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.86mA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 575mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2D221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.