This aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 200VDC with a tolerance of 20%. It features a ripple current of 160 and a leakage current of 364 microamps at one minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It is designed for through hole mounting and has a size of 12.5 x 20mm. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon UVZ2D330MHD1CV technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 160mA |
| Leakage Current | 364@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2D330MHD1CV to view detailed technical specifications.
No datasheet is available for this part.