Nichicon's UVZ2D331MRD is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 200V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a diameter of 20mm and a height of 40mm, and is designed for through-hole mounting. It is lead-free and RoHS compliant.
Nichicon UVZ2D331MRD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.74mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 705mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2D331MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.