This aluminum cylindrical can electrolytic capacitor features a capacitance of 330uF, a DC rated voltage of 200VDC, and a tolerance of 20%. It has a ripple current of 705 and a leakage current of 2740uA at 1 minute. The capacitor is designed for a lifetime of 1000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is mounted through a hole and has a radial termination style.
Nichicon UVZ2D331MRD1AA technical specifications.
| Capacitance | 330uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 705mA |
| Leakage Current | 2740@1MinuA |
| Lifetime | 1000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2D331MRD1AA to view detailed technical specifications.
No datasheet is available for this part.