This 200VDC rated aluminum electrolytic capacitor has a capacitance of 4.7uF with a 20% tolerance. It features a radial termination style and is designed for through hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon UVZ2D4R7MPD1AA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 39mA |
| Leakage Current | 134@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2D4R7MPD1AA to view detailed technical specifications.
No datasheet is available for this part.