This Nichicon aluminum electrolytic capacitor features a capacitance of 4.7uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and a ripple current of 39. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 1000 hours and operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UVZ2D4R7MPD1CA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 39mA |
| Leakage Current | 134@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2D4R7MPD1CA to view detailed technical specifications.
No datasheet is available for this part.