The Nichicon UVZ2D4R7MPH is a 4.7uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 3.5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in a bulk packaging with 200 units per package. However, it is not RoHS compliant due to the presence of lead.
Nichicon UVZ2D4R7MPH technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2D4R7MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.