This is an aluminum electrolytic capacitor with a capacitance of 1uF, a DC rated voltage of 250VDC, and a tolerance of 20%. It has a ripple current of 15 and a leakage current of 65uA at 1 minute. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 5mm. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon UVZ2E010MED1AA technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 15mA |
| Leakage Current | 65@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2E010MED1AA to view detailed technical specifications.
No datasheet is available for this part.