This 1uF aluminum electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a ripple current of 15 and a leakage current of 65 microamps at one minute. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch.
Nichicon UVZ2E010MED1CT technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 15mA |
| Leakage Current | 65@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2E010MED1CT to view detailed technical specifications.
No datasheet is available for this part.