This Nichicon electrolytic capacitor features a capacitance of 10uF, a DC rated voltage of 250VDC, and a tolerance of 20%. It has a ripple current of 74 and a leakage current of 200uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon UVZ2E100MPD1CV technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 74mA |
| Leakage Current | 200@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2E100MPD1CV to view detailed technical specifications.
No datasheet is available for this part.