Aluminum electrolytic capacitor with 10µF capacitance and 250V DC rated voltage. Features 20% tolerance, 74mA ripple current, and 200µA leakage current. Operates from -40°C to 105°C with a 1000-hour life rating. Radial package with 5mm lead pitch and 0.6mm lead diameter, suitable for through-hole PCB mounting.
Nichicon UVZ2E100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 200uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2E100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.