Aluminum electrolytic capacitor with 220µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 600mA ripple current capability, and a 1000-hour life at 105°C. Radial package measures 20mm in diameter and 40mm in height, with a 10mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVZ2E221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.3mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2E221MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.