This is a 220uF electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a ripple current of 600 and a leakage current of 2300uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is designed for through-hole mounting and has a size of 20 x 40mm. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon UVZ2E221MRD1AA technical specifications.
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 600mA |
| Leakage Current | 2300@1MinuA |
| Lifetime | 1000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2E221MRD1AA to view detailed technical specifications.
No datasheet is available for this part.