This aluminum electrolytic capacitor features a capacitance of 0.47uF and a DC rated voltage of 250VDC with a tolerance of 20%. It has a ripple current of 10 and a leakage current of 51.75uA at 1 minute. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UVZ2ER47MED1CV technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 10mA |
| Leakage Current | 51.75@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2ER47MED1CV to view detailed technical specifications.
No datasheet is available for this part.