The Nichicon UVZ2F330MHH is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a diameter of 16mm and a height of 25mm, and is designed for through hole mounting. The capacitor is rated for a maximum voltage of 315V and is not RoHS compliant. It is available in bulk packaging and has a lead content.
Nichicon UVZ2F330MHH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2F330MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.