Standard aluminum electrolytic capacitor with 3.3µF capacitance and 315V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Includes 38mA ripple current capability and 141.58µA leakage current. RoHS and Lead Free compliant.
Nichicon UVZ2F3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141.58uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2F3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.