Aluminum electrolytic capacitor with 47µF capacitance and 315V DC rated voltage. Features 20% tolerance, 230mA ripple current, and a maximum operating temperature of 105°C. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Dissipation factor is 0.2%, leakage current is 692.2µA, and it offers 1000 hours of life. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVZ2F470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 692.2uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2F470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.