This Nichicon electrolytic capacitor has a capacitance of 1uF with a tolerance of 20% and a DC rated voltage of 400VDC. It can handle a ripple current of 17 and has a leakage current of 80uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It is designed for through hole mounting and has a size of 8 x 11.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon UVZ2G010MPD1CT technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 17mA |
| Leakage Current | 80@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2G010MPD1CT to view detailed technical specifications.
No datasheet is available for this part.