Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole mounting. Operates within a -40°C to 105°C temperature range, offering 1000 hours of life at rated conditions. Includes a 90mA ripple current capability and a leakage current of 260µA.
Nichicon UVZ2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 260uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2G100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.