Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers a 450mA ripple current capability and a lifespan of 1000 hours at 105°C. Measuring 20mm in diameter and 40mm in height, it has a 10mm lead pitch and 1mm lead diameter for through-hole mounting. The capacitor operates from -40°C to 105°C and is RoHS compliant.
Nichicon UVZ2G101MRD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.7mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2G101MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.