Aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features 20% tolerance, 165mA ripple current, and a 1000-hour life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Low dissipation factor of 0.25% and leakage current of 452µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVZ2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 452uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2G220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.